
DGD2106MS8-13 | |
|---|---|
DigiKey Part Number | 31-DGD2106MS8-13TR-ND - Tape & Reel (TR) 31-DGD2106MS8-13CT-ND - Cut Tape (CT) 31-DGD2106MS8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2106MS8-13 |
Description | IC GATE DRV HALF-BRIDGE 8SO 2.5K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.6V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,07200 | € 10,72 |
| 25 | € 0,97400 | € 24,35 |
| 100 | € 0,86660 | € 86,66 |
| 250 | € 0,81532 | € 203,83 |
| 500 | € 0,78444 | € 392,22 |
| 1 000 | € 0,78021 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,73215 | € 1 830,38 |
| 5 000 | € 0,71597 | € 3 579,85 |
| 7 500 | € 0,70787 | € 5 309,02 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

