
DF1506M | |
|---|---|
DigiKey Part Number | DF1506M-ND |
Manufacturer | |
Manufacturer Product Number | DF1506M |
Description | BRIDGE RECT 1PHASE 600V 1.5A DFM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole DFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | DFM | |
Base Product Number |



