
DDZ20CSF-7 | |
|---|---|
DigiKey Part Number | DDZ20CSF-7DITR-ND - Tape & Reel (TR) DDZ20CSF-7DICT-ND - Cut Tape (CT) DDZ20CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20CSF-7 |
Description | DIODE ZENER 19.73V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.73 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 nA @ 17.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13200 | € 1,32 |
| 100 | € 0,08200 | € 8,20 |
| 500 | € 0,06008 | € 30,04 |
| 1 000 | € 0,05297 | € 52,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04390 | € 131,70 |
| 6 000 | € 0,03932 | € 235,92 |
| 9 000 | € 0,03698 | € 332,82 |
| 15 000 | € 0,03435 | € 515,25 |
| 21 000 | € 0,03280 | € 688,80 |
| 30 000 | € 0,03128 | € 938,40 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

