24.6V Clamp 13A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15V0S1U3LP20-7

DigiKey Part Number
D15V0S1U3LP20-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D15V0S1U3LP20-7
Description
TVS DIODE 15VWM 24.6V UDFN20203
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
24.6V Clamp 13A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13A
Mfr
Power - Peak Pulse
4000W (4kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
3-UDFN Exposed Pad
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09774€ 293,22
6 000€ 0,09578€ 574,68
9 000€ 0,08652€ 778,68
15 000€ 0,08499€ 1 274,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,09774
Unit Price with VAT:€ 0,11924