
D15V0S1U2LP1610Q | |
|---|---|
DigiKey Part Number | 31-D15V0S1U2LP1610QCT-ND - Cut Tape (CT) 31-D15V0S1U2LP1610QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D15V0S1U2LP1610Q |
Description | TVS DIODE 15VWM 28V UDFN16102 |
Customer Reference | |
Detailed Description | 28V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 270pF @ 1MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 17V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
Current - Peak Pulse (10/1000µs) 44A (8/20µs) |

