


BZT52HC5V6WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC5V6WF-7DITR-ND - Tape & Reel (TR) BZT52HC5V6WF-7DICT-ND - Cut Tape (CT) BZT52HC5V6WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC5V6WF-7 |
Description | DIODE ZENER 5.6V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 375 mW ±7.14% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18000 | € 1,80 |
| 100 | € 0,11290 | € 11,29 |
| 500 | € 0,08342 | € 41,71 |
| 1 000 | € 0,07391 | € 73,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06177 | € 185,31 |
| 6 000 | € 0,05565 | € 333,90 |
| 9 000 | € 0,05253 | € 472,77 |
| 15 000 | € 0,04901 | € 735,15 |
| 21 000 | € 0,04693 | € 985,53 |
| 30 000 | € 0,04491 | € 1 347,30 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |








