Direct
Similar
Similar
Similar
Similar



BZT52C27S-7 | |
|---|---|
DigiKey Part Number | BZT52C27SDITR-ND - Tape & Reel (TR) BZT52C27SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C27S-7 |
Description | DIODE ZENER 27V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C27S-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27S-7-F | Diodes Incorporated | 1 188 | BZT52C27S-FDICT-ND | € 0,21000 | Direct |
| MMSZ5254BS-7 | Diodes Incorporated | 0 | MMSZ5254BSDITR-ND | € 0,05990 | Similar |
| CZRF52C27 | Comchip Technology | 0 | 641-1078-1-ND | € 0,23000 | Similar |
| CZRFR52C27 | Comchip Technology | 0 | CZRFR52C27-ND | € 0,06477 | Similar |
| PZU27BA,115 | Nexperia USA Inc. | 1 573 | 1727-8204-1-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,05990 | € 1 797,00 |
| 75 000 | € 0,05843 | € 4 382,25 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |






