Parametric Equivalent

BC856BFSWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC856BFSWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856BFSWQ-7 |
Description | TRANS PNP 65V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 450 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case 3-UDFN |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package U-DFN1412-3/SWP (Type A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BFSW-7 | Diodes Incorporated | 0 | 31-BC856BFSW-7TR-ND | € 0,02552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02864 | € 143,20 |
| 10 000 | € 0,02770 | € 277,00 |
| 15 000 | € 0,02723 | € 408,45 |
| 25 000 | € 0,02671 | € 667,75 |
| 35 000 | € 0,02640 | € 924,00 |
| 50 000 | € 0,02611 | € 1 305,50 |
| 125 000 | € 0,02548 | € 3 185,00 |
| 250 000 | € 0,02510 | € 6 275,00 |
| Unit Price without VAT: | € 0,02864 |
|---|---|
| Unit Price with VAT: | € 0,03494 |

