
BC847BFZ-7B | |
|---|---|
DigiKey Part Number | 31-BC847BFZ-7BTR-ND - Tape & Reel (TR) 31-BC847BFZ-7BCT-ND - Cut Tape (CT) 31-BC847BFZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BFZ-7B |
Description | TRANS NPN 45V 0.1A X2-DFN0606-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 435 mW Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 435 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XFDFN |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package X2-DFN0606-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,37700 | € 3,77 |
| 100 | € 0,24210 | € 24,21 |
| 500 | € 0,18374 | € 91,87 |
| 1 000 | € 0,16488 | € 164,88 |
| 2 000 | € 0,14901 | € 298,02 |
| 5 000 | € 0,13182 | € 659,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12119 | € 1 211,90 |
| 20 000 | € 0,11225 | € 2 245,00 |
| 30 000 | € 0,10770 | € 3 231,00 |
| 50 000 | € 0,10258 | € 5 129,00 |
| 70 000 | € 0,09955 | € 6 968,50 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

