Similar

BAW56-13-F | |
|---|---|
DigiKey Part Number | 31-BAW56-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56-13-F |
Description | FAST SWITCHING DIODE SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56_R1_00001 | Panjit International Inc. | 2 608 | 3757-BAW56_R1_00001CT-ND | € 0,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02167 | € 216,70 |
| 20 000 | € 0,01949 | € 389,80 |
| 30 000 | € 0,01838 | € 551,40 |
| 50 000 | € 0,01714 | € 857,00 |
| 70 000 | € 0,01640 | € 1 148,00 |
| 100 000 | € 0,01584 | € 1 584,00 |
| Unit Price without VAT: | € 0,02167 |
|---|---|
| Unit Price with VAT: | € 0,02644 |



