
BAW101S-7 | |
|---|---|
DigiKey Part Number | BAW101S-7DITR-ND - Tape & Reel (TR) BAW101S-7DICT-ND - Cut Tape (CT) BAW101S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW101S-7 |
Description | DIODE ARRAY GP 300V 250MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20800 | € 2,08 |
| 100 | € 0,13110 | € 13,11 |
| 500 | € 0,09732 | € 48,66 |
| 1 000 | € 0,08640 | € 86,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07251 | € 217,53 |
| 6 000 | € 0,06551 | € 393,06 |
| 9 000 | € 0,06193 | € 557,37 |
| 15 000 | € 0,05792 | € 868,80 |
| 21 000 | € 0,05554 | € 1 166,34 |
| 30 000 | € 0,05322 | € 1 596,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

