BAT54CTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 16 627
Unit Price: € 0,23000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,03899
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 668
Unit Price: € 0,35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 137
Unit Price: € 0,37000
Datasheet

Similar


Infineon Technologies
In Stock: 1 635
Unit Price: € 0,26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15 329
Unit Price: € 0,10000
Datasheet

Similar


STMicroelectronics
In Stock: 12 341
Unit Price: € 0,23000
Datasheet

Similar


onsemi
In Stock: 457 138
Unit Price: € 0,12000
Datasheet

Similar


onsemi
In Stock: 148 434
Unit Price: € 0,11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 62 630
Unit Price: € 0,14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 443
Unit Price: € 0,17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,35000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,04930
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,33000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CTC

DigiKey Part Number
BAT54CTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54CTC
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54CTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
4 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types