B330BE-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7 862
Unit Price: € 0,63000
Datasheet
Diode 30 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount SMB
DO-214AA

B330BE-13

DigiKey Part Number
B330BE-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B330BE-13
Description
DIODE SCHOTTKY 30V 3A SMB
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B330B-13-FDiodes Incorporated7 862B330B-FDICT-ND€ 0,63000Direct
Obsolete
This product is no longer manufactured. View Substitutes