


AZ2940H-3.3TRG1 | |
|---|---|
DigiKey Part Number | AZ2940H-3.3TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ2940H-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |

