Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L05-21SA-7

DigiKey Part Number
31-APX803L05-21SA-7TR-ND - Tape & Reel (TR)
31-APX803L05-21SA-7CT-ND - Cut Tape (CT)
31-APX803L05-21SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L05-21SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
35ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,14400€ 1,44
25€ 0,12720€ 3,18
100€ 0,10880€ 10,88
250€ 0,10000€ 25,00
500€ 0,09474€ 47,37
1 000€ 0,09040€ 90,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08502€ 255,06
6 000€ 0,08239€ 494,34
9 000€ 0,08107€ 729,63
15 000€ 0,07961€ 1 194,15
21 000€ 0,07876€ 1 653,96
30 000€ 0,07794€ 2 338,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620