
APX803L-35SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-35SA-7TR-ND - Tape & Reel (TR) 31-APX803L-35SA-7CT-ND - Cut Tape (CT) 31-APX803L-35SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-35SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12720 | € 3,18 |
| 100 | € 0,10880 | € 10,88 |
| 250 | € 0,10000 | € 25,00 |
| 500 | € 0,09474 | € 47,37 |
| 1 000 | € 0,09040 | € 90,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08502 | € 255,06 |
| 6 000 | € 0,08239 | € 494,34 |
| 9 000 | € 0,08107 | € 729,63 |
| 15 000 | € 0,07961 | € 1 194,15 |
| 21 000 | € 0,07876 | € 1 653,96 |
| 30 000 | € 0,07794 | € 2 338,20 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

