Similar

API9221FCG-13 | |
|---|---|
DigiKey Part Number | API9221FCG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | API9221FCG-13 |
Description | IC BATT CHG LI-ION 12UDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer U-DFN4030-12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-12 | |
Base Product Number |



