
AP9211S-AD-HAC-7 | |
|---|---|
DigiKey Part Number | 31-AP9211S-AD-HAC-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP9211S-AD-HAC-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UDFN Exposed Pad |
Function Battery Protection | Supplier Device Package U-DFN2030-6 (Type C) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |

