MFR Recommended

AP8801M8G-13 | |
|---|---|
DigiKey Part Number | AP8801M8GDITR-ND - Tape & Reel (TR) AP8801M8GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP8801M8G-13 |
Description | IC LED DRV RGLTR PWM 500MA 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA (Switch) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP8801M8G-13 Models |
Category | Current - Output / Channel 500mA (Switch) |
Manufacturer Diodes Incorporated | Frequency 625kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Supply (Min) 8V | Base Product Number |
Voltage - Supply (Max) 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL8860MP-13 | Diodes Incorporated | 0 | AL8860MP-13DICT-ND | € 0,54000 | MFR Recommended |




