Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




AP78L12SG-13 | |
|---|---|
DigiKey Part Number | AP78L12SGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP78L12SG-13 |
Description | IC REG LINEAR 12V 100MA 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP78L12SG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | PSRR 54dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 27V | Supplier Device Package 8-SOP |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABD-TR | STMicroelectronics | 19 394 | 497-7767-1-ND | € 0,25000 | Similar |
| L78L12ACD13TR | STMicroelectronics | 6 280 | 497-1194-1-ND | € 0,25000 | Similar |
| L78L12CD13TR | STMicroelectronics | 14 669 | 497-18708-1-ND | € 0,24000 | Similar |
| LM78L12ACM/NOPB | Texas Instruments | 645 | LM78L12ACM/NOPB-ND | € 0,99000 | Similar |
| LM78L12ACMX/NOPB | Texas Instruments | 0 | 296-LM78L12ACMX/NOPBCT-ND | € 0,44000 | Similar |




