Similar
Similar
Similar
Similar



AP78L05YG-13 | |
|---|---|
DigiKey Part Number | AP78L05YG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP78L05YG-13 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS78L05RTR-G1 | Diodes Incorporated | 2 716 | AS78L05RTR-G1DICT-ND | € 0,16000 | Similar |
| L78L05ABUTR | STMicroelectronics | 0 | 497-1181-1-ND | € 0,24000 | Similar |
| L78L05ACUTR | STMicroelectronics | 0 | 497-1183-1-ND | € 0,25000 | Similar |
| UA78L05ACPKE6 | Texas Instruments | 1 513 | 296-UA78L05ACPKE6CT-ND | € 0,37000 | Similar |




