


AP7384-70Y-13 | |
|---|---|
DigiKey Part Number | AP7384-70Y-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7384-70Y-13 |
Description | IC REG LINEAR 7V 50MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 25 µA |
Packaging Tape & Reel (TR) | Protection Features Current Limit, Thermal Shutdown |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10144 | € 253,60 |
| Unit Price without VAT: | € 0,10144 |
|---|---|
| Unit Price with VAT: | € 0,12376 |

