


AP7384-28V-A | |
|---|---|
DigiKey Part Number | AP7384-28V-A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7384-28V-A |
Description | IC REG LINEAR 2.8V 50MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 25 µA |
Packaging Tape & Box (TB) | Protection Features Current Limit, Thermal Shutdown |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Number of Regulators 1 | Supplier Device Package TO-92 |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09136 | € 182,72 |
| Unit Price without VAT: | € 0,09136 |
|---|---|
| Unit Price with VAT: | € 0,11146 |

