


AP7370-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7370-30W5-7TR-ND - Tape & Reel (TR) 31-AP7370-30W5-7CT-ND - Cut Tape (CT) 31-AP7370-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-30W5-7 |
Description | IC REG LINEAR 3V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 300 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 18V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-30W5-7 | Diodes Incorporated | 2 185 | 31-AP7375-30W5-7CT-ND | € 0,31000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14800 | € 1,48 |
| 25 | € 0,13040 | € 3,26 |
| 100 | € 0,11180 | € 11,18 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

