
AP7361EA-18E-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-18E-13TR-ND - Tape & Reel (TR) 31-AP7361EA-18E-13CT-ND - Cut Tape (CT) 31-AP7361EA-18E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-18E-13 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,16200 | € 1,62 |
| 25 | € 0,14320 | € 3,58 |
| 100 | € 0,12290 | € 12,29 |
| 250 | € 0,11316 | € 28,29 |
| 500 | € 0,10732 | € 53,66 |
| 1 000 | € 0,10250 | € 102,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09741 | € 243,52 |
| 5 000 | € 0,09434 | € 471,70 |
| 7 500 | € 0,09281 | € 696,08 |
| 12 500 | € 0,09110 | € 1 138,75 |
| 17 500 | € 0,09011 | € 1 576,92 |
| 25 000 | € 0,08915 | € 2 228,75 |
| 62 500 | € 0,08709 | € 5 443,12 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |





