
AP7351D-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7351D-25W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-25W5-7CT-ND - Cut Tape (CT) 31-AP7351D-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-25W5-7 |
Description | IC REG LINEAR 2.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.48V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,22100 | € 2,21 |
| 25 | € 0,19640 | € 4,91 |
| 100 | € 0,16960 | € 16,96 |
| 250 | € 0,15684 | € 39,21 |
| 500 | € 0,14908 | € 74,54 |
| 1 000 | € 0,14271 | € 142,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13484 | € 404,52 |
| 6 000 | € 0,13099 | € 785,94 |
| 9 000 | € 0,12906 | € 1 161,54 |
| 15 000 | € 0,12693 | € 1 903,95 |
| 21 000 | € 0,12568 | € 2 639,28 |
| 30 000 | € 0,12448 | € 3 734,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

