
AP7351D-25FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7351D-25FS4-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7351D-25FS4-7B |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.48V @ 150mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12071 | € 1 207,10 |
| 20 000 | € 0,11812 | € 2 362,40 |
| 30 000 | € 0,11682 | € 3 504,60 |
| 50 000 | € 0,11538 | € 5 769,00 |
| 70 000 | € 0,11454 | € 8 017,80 |
| Unit Price without VAT: | € 0,12071 |
|---|---|
| Unit Price with VAT: | € 0,14727 |

