Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP7347E-12FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347E-12FDCW-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-12FDCW-7R |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.8V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7347E-12FDCWR-7R | Diodes Incorporated | 0 | 31-AP7347E-12FDCWR-7RTR-ND | € 0,09162 | Parametric Equivalent |
| AP7347EQ-12FDCW-7R | Diodes Incorporated | 0 | 31-AP7347EQ-12FDCW-7RTR-ND | € 0,15966 | Parametric Equivalent |
| AP7347EQ-12FDCWR-7R | Diodes Incorporated | 0 | 31-AP7347EQ-12FDCWR-7RTR-ND | € 0,15966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08775 | € 263,25 |
| 6 000 | € 0,08507 | € 510,42 |
| 9 000 | € 0,08372 | € 753,48 |
| 15 000 | € 0,08223 | € 1 233,45 |
| 21 000 | € 0,08136 | € 1 708,56 |
| 30 000 | € 0,08052 | € 2 415,60 |
| 75 000 | € 0,07872 | € 5 904,00 |
| Unit Price without VAT: | € 0,08775 |
|---|---|
| Unit Price with VAT: | € 0,10706 |


