Parametric Equivalent

AP7343DQ-11FDUW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-11FDUW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-11FDUW-7 |
Description | IC REG LINEAR 1.1V W-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type UXD) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.1V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.72V @ 300mA | Supplier Device Package W-DFN2020-6 (SWP) (Type UXD) |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343Q-11FDUW-7 | Diodes Incorporated | 0 | 31-AP7343Q-11FDUW-7TR-ND | € 0,08823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08823 | € 264,69 |
| 6 000 | € 0,08554 | € 513,24 |
| 9 000 | € 0,08419 | € 757,71 |
| 15 000 | € 0,08269 | € 1 240,35 |
| 21 000 | € 0,08181 | € 1 718,01 |
| 30 000 | € 0,08097 | € 2 429,10 |
| 75 000 | € 0,07916 | € 5 937,00 |
| Unit Price without VAT: | € 0,08823 |
|---|---|
| Unit Price with VAT: | € 0,10764 |

