Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343D-10FS4-7B

DigiKey Part Number
31-AP7343D-10FS4-7BTR-ND - Tape & Reel (TR)
31-AP7343D-10FS4-7BCT-ND - Cut Tape (CT)
31-AP7343D-10FS4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343D-10FS4-7B
Description
IC REG LIN 1V 300MA X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
X2-DFN1010-4
Voltage Dropout (Max)
0.7V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 000
Factory Stock: 940 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,06600€ 0,66
25€ 0,05800€ 1,45
100€ 0,04880€ 4,88
250€ 0,04444€ 11,11
500€ 0,04178€ 20,89
1 000€ 0,03960€ 39,60
2 500€ 0,03730€ 93,25
5 000€ 0,03592€ 179,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03478€ 347,80
20 000€ 0,03384€ 676,80
30 000€ 0,03337€ 1 001,10
50 000€ 0,03285€ 1 642,50
70 000€ 0,03254€ 2 277,80
100 000€ 0,03225€ 3 225,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200