


AP7335-30WG-7 | |
|---|---|
DigiKey Part Number | 31-AP7335-30WG-7TR-ND - Tape & Reel (TR) 31-AP7335-30WG-7CT-ND - Cut Tape (CT) 31-AP7335-30WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-30WG-7 |
Description | IC REG LINEAR 3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-30WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16500 | € 1,65 |
| 25 | € 0,14640 | € 3,66 |
| 100 | € 0,12560 | € 12,56 |
| 250 | € 0,11568 | € 28,92 |
| 500 | € 0,10972 | € 54,86 |
| 1 000 | € 0,10480 | € 104,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09872 | € 296,16 |
| 6 000 | € 0,09575 | € 574,50 |
| 9 000 | € 0,09426 | € 848,34 |
| 15 000 | € 0,09260 | € 1 389,00 |
| 21 000 | € 0,09164 | € 1 924,44 |
| 30 000 | € 0,09071 | € 2 721,30 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

