Parametric Equivalent



AP7315-295SR-7 | |
|---|---|
DigiKey Part Number | AP7315-295SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7315-295SR-7 |
Description | IC REG LIN 2.95V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 75dB (1kHz) |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.95V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.29V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315-295SA-7 | Diodes Incorporated | 0 | AP7315-295SA-7-ND | € 0,12362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13062 | € 391,86 |
| Unit Price without VAT: | € 0,13062 |
|---|---|
| Unit Price with VAT: | € 0,15936 |


