Parametric Equivalent



AP7315-295FS4-7B | |
|---|---|
DigiKey Part Number | AP7315-295FS4-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7315-295FS4-7B |
Description | IC REG LINEAR 2.95V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 75dB (1kHz) |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.95V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.29V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315D-295FS4-7B | Diodes Incorporated | 0 | AP7315D-295FS4-7B-ND | € 0,13062 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11783 | € 1 178,30 |
| 20 000 | € 0,11529 | € 2 305,80 |
| 30 000 | € 0,11402 | € 3 420,60 |
| 50 000 | € 0,11261 | € 5 630,50 |
| 70 000 | € 0,11178 | € 7 824,60 |
| Unit Price without VAT: | € 0,11783 |
|---|---|
| Unit Price with VAT: | € 0,14375 |


