


AP7315-15W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315-15W5-7TR-ND - Tape & Reel (TR) 31-AP7315-15W5-7CT-ND - Cut Tape (CT) 31-AP7315-15W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-15W5-7 |
Description | IC REG LINEAR 1.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.49V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,18800 | € 4,70 |
| 100 | € 0,16200 | € 16,20 |
| 250 | € 0,14968 | € 37,42 |
| 500 | € 0,14224 | € 71,12 |
| 1 000 | € 0,13612 | € 136,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12856 | € 385,68 |
| 6 000 | € 0,12486 | € 749,16 |
| 9 000 | € 0,12300 | € 1 107,00 |
| 15 000 | € 0,12095 | € 1 814,25 |
| 21 000 | € 0,11975 | € 2 514,75 |
| 30 000 | € 0,11859 | € 3 557,70 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

