


AP7313-28SAG-7 | |
|---|---|
DigiKey Part Number | 31-AP7313-28SAG-7TR-ND - Tape & Reel (TR) 31-AP7313-28SAG-7CT-ND - Cut Tape (CT) 31-AP7313-28SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-28SAG-7 |
Description | IC REG LINEAR 2.8V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-28SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7313-28SRG-7 | Diodes Incorporated | 2 810 | 31-AP7313-28SRG-7CT-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15500 | € 1,55 |
| 25 | € 0,13720 | € 3,43 |
| 100 | € 0,11750 | € 11,75 |
| 250 | € 0,10816 | € 27,04 |
| 500 | € 0,10252 | € 51,26 |
| 1 000 | € 0,09787 | € 97,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09213 | € 276,39 |
| 6 000 | € 0,08932 | € 535,92 |
| 9 000 | € 0,08791 | € 791,19 |
| 15 000 | € 0,08635 | € 1 295,25 |
| 21 000 | € 0,08544 | € 1 794,24 |
| 30 000 | € 0,08456 | € 2 536,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

