AP7313-25SRG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 335
Unit Price: € 0,23000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7313-25SRG-7

DigiKey Part Number
AP7313-25SRG-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7313-25SRG-7
Description
IC REG LINEAR 2.5V 150MA SOT23R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Datasheet
 Datasheet
EDA/CAD Models
AP7313-25SRG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
85 µA
Part Status
Active
PSRR
65dB (100Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT23R
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7313-25SAG-7Diodes Incorporated2 33531-AP7313-25SAG-7CT-ND€ 0,23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09345€ 280,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,09345
Unit Price with VAT:€ 0,11401