MFR Recommended
Similar
Similar
Similar



AP7115-33WG-7 | |
|---|---|
DigiKey Part Number | 31-AP7115-33WG-7TR-ND - Tape & Reel (TR) 31-AP7115-33WG-7CT-ND - Cut Tape (CT) 31-AP7115-33WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7115-33WG-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7115-33WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315-33W5-7 | Diodes Incorporated | 0 | AP7315-33W5-7DICT-ND | € 0,31000 | MFR Recommended |
| ADP1711AUJZ-3.3-R7 | Analog Devices Inc. | 1 712 | ADP1711AUJZ-3.3-R7CT-ND | € 1,38000 | Similar |
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1 917 | 1016-SP6205EM5-L-3-3/TRCT-ND | € 0,60000 | Similar |
| TPS73133MDBVREP | Texas Instruments | 4 320 | 296-22489-1-ND | € 4,39000 | Similar |





