
AP61102Z6-EVM | |
|---|---|
DigiKey Part Number | 31-AP61102Z6-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP61102Z6-EVM |
Description | EVAL BOARD FOR AP61102 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AP61102 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Diodes Incorporated | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AP61102 |
Voltage - Output 0.6V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,50000 | € 32,50 |
| Unit Price without VAT: | € 32,50000 |
|---|---|
| Unit Price with VAT: | € 39,65000 |

