
AP3039MTR-G1 | |
|---|---|
DigiKey Part Number | AP3039MTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3039MTR-G1 |
Description | IC LED DRIVER CTRLR 14SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 27V |
Manufacturer Diodes Incorporated | Frequency 150kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Up (Boost) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 5V |

