
AP3039FNTR-G1 | |
|---|---|
DigiKey Part Number | AP3039FNTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3039FNTR-G1 |
Description | IC LED DRIVER CTRLR 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz ~ 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,26552 | € 1 327,60 |
| 10 000 | € 0,24945 | € 2 494,50 |
| 15 000 | € 0,24134 | € 3 620,10 |
| 25 000 | € 0,23231 | € 5 807,75 |
| 35 000 | € 0,22701 | € 7 945,35 |
| Unit Price without VAT: | € 0,26552 |
|---|---|
| Unit Price with VAT: | € 0,32393 |

