
AP3021MTR-G1 | |
|---|---|
DigiKey Part Number | AP3021MTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3021MTR-G1 |
Description | IC LED DRIVER CTRLR 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 18V |
Manufacturer Diodes Incorporated | Voltage - Output 17V |
Packaging Tape & Reel (TR) | Frequency 330kHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 4V | Base Product Number |

