
AP2552FDC-7 | |
|---|---|
DigiKey Part Number | AP2552FDC-7DITR-ND - Tape & Reel (TR) AP2552FDC-7DICT-ND - Cut Tape (CT) AP2552FDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2552FDC-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2020-6 (Type C) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,26100 | € 2,61 |
| 25 | € 0,23200 | € 5,80 |
| 100 | € 0,20120 | € 20,12 |
| 250 | € 0,18628 | € 46,57 |
| 500 | € 0,17736 | € 88,68 |
| 1 000 | € 0,17000 | € 170,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16089 | € 482,67 |
| 6 000 | € 0,15644 | € 938,64 |
| 9 000 | € 0,15421 | € 1 387,89 |
| 15 000 | € 0,15174 | € 2 276,10 |
| 21 000 | € 0,15029 | € 3 156,09 |
| 30 000 | € 0,14890 | € 4 467,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

