
AP2191DMPG-13 | |
|---|---|
DigiKey Part Number | AP2191DMPG-13DITR-ND - Tape & Reel (TR) AP2191DMPG-13DICT-ND - Cut Tape (CT) AP2191DMPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191DMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,38100 | € 3,81 |
| 25 | € 0,34200 | € 8,55 |
| 100 | € 0,29860 | € 29,86 |
| 250 | € 0,27792 | € 69,48 |
| 500 | € 0,26540 | € 132,70 |
| 1 000 | € 0,25511 | € 255,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24424 | € 610,60 |
| 5 000 | € 0,23769 | € 1 188,45 |
| 7 500 | € 0,23441 | € 1 758,08 |
| 12 500 | € 0,23078 | € 2 884,75 |
| 17 500 | € 0,22865 | € 4 001,38 |
| 25 000 | € 0,22661 | € 5 665,25 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

