
AP2151DSG-13 | |
|---|---|
DigiKey Part Number | 31-AP2151DSG-13TR-ND - Tape & Reel (TR) 31-AP2151DSG-13CT-ND - Cut Tape (CT) 31-AP2151DSG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151DSG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2151DSG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SO |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2141DSG-13 | Diodes Incorporated | 46 | AP2141DSG-13DICT-ND | € 0,50000 | Parametric Equivalent |
| AP2141SG-13 | Diodes Incorporated | 35 376 | AP2141SGDICT-ND | € 0,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,35300 | € 3,53 |
| 25 | € 0,31560 | € 7,89 |
| 100 | € 0,27490 | € 27,49 |
| 250 | € 0,25560 | € 63,90 |
| 500 | € 0,24390 | € 121,95 |
| 1 000 | € 0,23428 | € 234,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22413 | € 560,33 |
| 5 000 | € 0,21801 | € 1 090,05 |
| 7 500 | € 0,21494 | € 1 612,05 |
| 12 500 | € 0,21155 | € 2 644,38 |
| 17 500 | € 0,20956 | € 3 667,30 |
| 25 000 | € 0,20766 | € 5 191,50 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

