Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1704BWG-7

DigiKey Part Number
AP1704BWGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1704BWG-7
Description
IC SUPERVISOR 1 CHANNEL SC59-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
100ms Minimum
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SC-59-3
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX810-46SRG-7Diodes Incorporated3 00031-APX810-46SRG-7CT-ND€ 0,20000Direct
AP1702BWG-7Diodes Incorporated6 000981-AP1702BWG-7-CHP€ 0,28602Parametric Equivalent
AP1704BWG-7Diodes Incorporated6 000981-AP1704BWG-7-CHP€ 0,24435Parametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29087€ 872,61
6 000€ 0,27189€ 1 631,34
9 000€ 0,26231€ 2 360,79
15 000€ 0,25163€ 3 774,45
21 000€ 0,24536€ 5 152,56
30 000€ 0,23930€ 7 179,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,29087
Unit Price with VAT:€ 0,35486