
AP1695EV4 | |
|---|---|
DigiKey Part Number | AP1695EV4DI-ND |
Manufacturer | |
Manufacturer Product Number | AP1695EV4 |
Description | EVAL BOARD FOR AP1695 |
Customer Reference | |
Detailed Description | AP1695 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Diodes Incorporated | Features Dimmable |
Packaging Box | Voltage - Input 7V ~ 25V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 400mA | Utilized IC / Part AP1695 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,26000 | € 50,26 |
| Unit Price without VAT: | € 50,26000 |
|---|---|
| Unit Price with VAT: | € 61,31720 |

