



AP130-25RG-7 | |
|---|---|
DigiKey Part Number | AP130-25RGDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-25RG-7 |
Description | IC REG LINEAR 2.5V 300MA SC-59R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-59R |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15490 | € 464,70 |
| 6 000 | € 0,15060 | € 903,60 |
| 9 000 | € 0,14845 | € 1 336,05 |
| 15 000 | € 0,14607 | € 2 191,05 |
| 21 000 | € 0,14468 | € 3 038,28 |
| 30 000 | € 0,14334 | € 4 300,20 |
| Unit Price without VAT: | € 0,15490 |
|---|---|
| Unit Price with VAT: | € 0,18898 |

