



AP1084D50G-13 | |
|---|---|
DigiKey Part Number | AP1084D50GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1084D50G-13 |
Description | IC REG LINEAR 5V 5A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1084D50G-13 Models |
Category | Voltage Dropout (Max) 1.4V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 12V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1084CD-5.0TRG1 | Diodes Incorporated | 1 342 | 31-AZ1084CD-5.0TRG1CT-ND | € 0,36000 | Direct |


