


AL5892SP-13 | |
|---|---|
DigiKey Part Number | 31-AL5892SP-13TR-ND - Tape & Reel (TR) 31-AL5892SP-13CT-ND - Cut Tape (CT) 31-AL5892SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5892SP-13 |
Description | IC LED DRVR LIN TRIAC 75MA 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Triac Dimming 75mA 8-SO-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 11V |
Manufacturer Diodes Incorporated | Current - Output / Channel 75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Triac |
Part Status Obsolete | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 105°C (TA) |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Supply (Min) 7.5V | Base Product Number |

