LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL3022MTR-G1

DigiKey Part Number
AL3022MTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL3022MTR-G1
Description
IC LED DRIVER CTRLR PWM 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Diodes Incorporated
Frequency
140kHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Obsolete
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Supply (Min)
4V
Base Product Number
Voltage - Supply (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL8853S-13Diodes Incorporated67131-AL8853S-13CT-ND€ 0,33000MFR Recommended
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,54311€ 2 172,44
8 000€ 0,51472€ 4 117,76
12 000€ 0,50041€ 6 004,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,54311
Unit Price with VAT:€ 0,66259